Technical Document
Specifications
Number Of Contacts
3
Mounting Type
Cable Mount
Connector Size
M8
Plug/Socket
Plug
Contact Gender
Female
Termination Method
IDC
IP Rating
IP67
Current Rating
4 (per Contact)A
Series
MOSA
Body Orientation
Straight
Voltage Rating
32 V ac/dc
Mating Type
Threaded
Housing Material
TPE
Pole Format
3P
Contact Plating
Gold
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Brass
Series Number
7000
Country of Origin
Germany
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Number Of Contacts
3
Mounting Type
Cable Mount
Connector Size
M8
Plug/Socket
Plug
Contact Gender
Female
Termination Method
IDC
IP Rating
IP67
Current Rating
4 (per Contact)A
Series
MOSA
Body Orientation
Straight
Voltage Rating
32 V ac/dc
Mating Type
Threaded
Housing Material
TPE
Pole Format
3P
Contact Plating
Gold
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Brass
Series Number
7000
Country of Origin
Germany