Toll Free 1800 103 5282 sales@rs-components.co.in
Welcome to the RS Components India website. If you're based in the United States, please visit our International website www.rs-export.com
productImage
3DImage
Image representative of range only
  • Availability
    stockDiscontinued
  • RoHS Status
    Not Applicable
  • RS Stock No. 532-7732
  • Brand Moeller
  • Mfr Part No. PLSM-C6

Specifications

Breaking Capacity 10 kA
Current Rating 6 A
Length 80mm
Mounting Style DIN Rail Mount
Number of Poles 1P
Rated DC Voltage 48V
Rated AC Voltage 230 V, 400 V
Depth 69.5mm
Series PLSM
Tripping Characteristics Type C
Width 17.5mm
Still not found what you are looking for?
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button.
Find

PLSM Miniature Circuit Breakers

DIN rail mounting miniature circuit breakers available in single, double and triple pole with type C characteristics to standard IEC/EN 60898.,Type C characteristic offers short circuit response of 5-10 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used.

IEC/EN 60898

Moeller MCB’s 10kA Breaking Capacity – PLSM Series

Residual current devices


Found an error?



If you have spotted an error in this product's information please tell us about it below.

RS Stock No.: 532-7732