Technical Document
Specifications
Brand
MoellerSeries
XI/ON ECO
Number of Outputs
8
Output Type
Digital
For Use With
NO Series, XI Series
Output Current
500 mA
Maximum Operating Temperature
+55°C
Dimensions
129.5 x 13 x 74.5 mm
Product details
Digital Input/Output Module
Digital I/Os for XI/ON remote I/O system. ECO slices offer a low cost solution to digital i/o. Available as a combined base and logic module with tension clamp terminations, the XN-ECO has a very small footprint, only 12.5mm wide for 8 channels. Compatible with all other tension clamp type bases, the XN-ECO may be combined with analogue or other I/O types in one station.
Power supply requirements: 24Vdc
Output current: 0.5A, however 2 outputs may be operated in parallel to switch up to 1A
Outputs are short-circuit proof, with automatic re-start
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
MoellerSeries
XI/ON ECO
Number of Outputs
8
Output Type
Digital
For Use With
NO Series, XI Series
Output Current
500 mA
Maximum Operating Temperature
+55°C
Dimensions
129.5 x 13 x 74.5 mm
Product details
Digital Input/Output Module
Digital I/Os for XI/ON remote I/O system. ECO slices offer a low cost solution to digital i/o. Available as a combined base and logic module with tension clamp terminations, the XN-ECO has a very small footprint, only 12.5mm wide for 8 channels. Compatible with all other tension clamp type bases, the XN-ECO may be combined with analogue or other I/O types in one station.
Power supply requirements: 24Vdc
Output current: 0.5A, however 2 outputs may be operated in parallel to switch up to 1A
Outputs are short-circuit proof, with automatic re-start