Technical Document
Specifications
Brand
MicrochipMaximum Output Current
300mA
Regulator Type
Low Dropout Voltage
Output Voltage
2.5 V
Number of Outputs
1
Line Regulation
0.2 %/V
Accuracy
2%
Load Regulation
100 mV
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
50µA
Package Type
SOT-23
Pin Count
5
Output Type
Fixed
Dimensions
3.1 x 1.8 x 1.3mm
Height
1.3mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2 V
Maximum Operating Temperature
+85 °C
Maximum Input Voltage
10 V
Width
1.8mm
Length
3.1mm
Country of Origin
Japan
Product details
MCP1802 Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Stock information temporarily unavailable.
Please check again later.
P.O.A.
3000
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
3000
Technical Document
Specifications
Brand
MicrochipMaximum Output Current
300mA
Regulator Type
Low Dropout Voltage
Output Voltage
2.5 V
Number of Outputs
1
Line Regulation
0.2 %/V
Accuracy
2%
Load Regulation
100 mV
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
50µA
Package Type
SOT-23
Pin Count
5
Output Type
Fixed
Dimensions
3.1 x 1.8 x 1.3mm
Height
1.3mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2 V
Maximum Operating Temperature
+85 °C
Maximum Input Voltage
10 V
Width
1.8mm
Length
3.1mm
Country of Origin
Japan
Product details