Welcome to the RS Components India website. If you're based in the United States, please visit our International website www.rs-export.com
Contact us-RS Components & Controls (India) Ltd
68.8W Peltier Module, 8.5A, 15.4V

Image representative of range only

Price Each

Please log in to see the latest prices Register/LogIn
Qty Unit Price
1 10,061.94 Rs
25 9,558.84 Rs
50 8,985.31 Rs
100 8,356.34 Rs
250 7,687.83 Rs
In stock in the UK
Add
(Order in multiples of 1)
  • RoHS Status
  • RS Stock No. 238-3010
  • Brand Melcor
  • Mfr Part No. CP1.4-127-045L-RTV

Specifications

Maximum Cooling Capacity 68.8W
Maximum Temperature Difference +64K
Maximum Current 8.5A
Maximum Voltage 15.4V
Active Area 40 x 40mm
Active Area Length 40mm
Active Area Thickness 3.3mm
Active Area Width 40mm
Still not found what you are looking for?
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button.
Find

Alternative Products

Sealed Thermoelectric Coolers

SealTEC™ thermoelectric coolers provide maximum protection from water condensation when equipment is working at or below the 'dew point' or in humid conditions.

Prevents water or gases from contacting elements and electrical conductors
Effective barrier for foam when used with thermal insulation techniques

Peltier Effect Modules

A range of semiconductor thermoelectric devices working on the Peltier effect. When supplied with a suitable electric current, they can either cool or heat. When subject to an externally applied temperature gradient these devices will generate a small amount of electrical power.The larger devices can be used for cooling or controlling the temperature of sub-assemblies. The small size of the mini module makes it ideally suited for cooling miniature electronic components such as infra-red detector chips, microwave IC's, fibre-optic lasers and detectors.,Alternatively, it may be used to minimise the effects of temperature coefficients on oscillator stability, reference voltages, amplifier offsets etc. by providing temperature control.

Solid-state long term stability
Generates no acoustic noise


Found an error?



If you have spotted an error in this product's information please tell us about it below.

RS Stock No.: 238-3010