Welcome to the RS Components India website. If you're based in the United States, please visit our International website www.rs-export.com
Contact Us-RS Components
DC servo motor w/tacho,3250rpm 24V 60W

Image representative of range only

Price Each

Please log in to see the latest prices Register/LogIn
Qty Unit Price
1 55,472.68 Rs
In stock in the UK
Add
(Order in multiples of 1)

Specifications

Maximum Output Torque 1.05 Nm
Stall Torque 0.20Nm
Output Speed 3200 rpm
Supply Voltage 36 V dc
Power Rating 60 W
Shaft Diameter 6mm
Length 142mm
Width 52.5mm
Still not found what you are looking for?
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button.
Find

M500 Series d.c. Servo Motor

Robust low inertia construction which utilises a skewed rotor for smooth running and to ensure reliable operation in industrial applications

Permanent Magnet Motors

Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.


Found an error?



If you have spotted an error in this product's information please tell us about it below.

RS Stock No.: 351-4726