Technical Document
Specifications
Brand
MaxonSupply Voltage
42 V dc
DC Motor Type
Brushless
Power Rating
120 W
Output Speed
10400 rpm
Shaft Diameter
6mm
Maximum Output Torque
122 mNm
Dimensions
40 (Dia.) x 70 mm
Current Rating
3.4 A
Length
70mm
Core Construction
Ironless
Country of Origin
Switzerland
Product details
40mm Miniature dc Motor, Model EC40
High performance brushless servo motor using neodymium (NdFeB) magnets
Dual shaft to allow the motor to drive a gearhead and an encoder
stock no. 420-4975 has a pinion fitted to the front shaft, enabling the motor to be used with a 42mm gearhead
Encoder can be fitted to the shaft using mounting kit stock no. 420-5120
Suitable controller Maxon DEC50-5 (stock no. 418-4045)
Speed Constant: 250rpm/V (stock nos. 420-4969 and 420-4975)
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
MaxonSupply Voltage
42 V dc
DC Motor Type
Brushless
Power Rating
120 W
Output Speed
10400 rpm
Shaft Diameter
6mm
Maximum Output Torque
122 mNm
Dimensions
40 (Dia.) x 70 mm
Current Rating
3.4 A
Length
70mm
Core Construction
Ironless
Country of Origin
Switzerland
Product details
40mm Miniature dc Motor, Model EC40
High performance brushless servo motor using neodymium (NdFeB) magnets
Dual shaft to allow the motor to drive a gearhead and an encoder
stock no. 420-4975 has a pinion fitted to the front shaft, enabling the motor to be used with a 42mm gearhead
Encoder can be fitted to the shaft using mounting kit stock no. 420-5120
Suitable controller Maxon DEC50-5 (stock no. 418-4045)
Speed Constant: 250rpm/V (stock nos. 420-4969 and 420-4975)