Welcome to the RS Components India website. If you're based in the United States, please visit our International website www.rs-export.com
433MHz Yagi Antenna

Image representative of range only

Specifications

Connector Type SMA
Antenna Length 1000mm
Maximum Frequency 480MHz
Minimum Frequency 390MHz
Still not found what you are looking for?
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button.
Find

Yagi Antennas 433MHz, 868MHz & 2.4GHz Yagi Antennas

433MHz Yagi Antennas

Frequency 433MHz
VSWR ≤1.5
Gain 10dBi
Front to Back Ratio 14dB
Polarization Vertical or Horizontal
Max Power 150W
Input Impedance 50Ω
Connector Type SMA
Lead Length 750mm
Support pole 38-55mm

Frequency 868 to 914MHz
VSWR ≤1.5
Gain 10dBi
Front to Back Ratio 14dB
Polarization Vertical or Horizontal
Max Power 150W
Input Impedance 50Ω
Connector Type SMA
Lead Length 600mm
Support pole 38-55mm

868-914MHz Yagi Antenna

2400 to 2500MHz Frequency Range
Robust Design with 7 Elements
9dbi Gain
-17dB or less return loss
Vertical or Horizontal Polarisation
50Ω Input Impedance
100W Maximum Power
Adjustable Straight and Right-angled connection to a SMA connector
Dimensions: - Straight. Length:201mm Diameter:13mm, Right-angled. Length:180mm: Width:36mm

2.4GHz Worldwide band are ideal for use with either telemetry applications or RF audio and video devices. YAGI antenna is available for increased range and performance.

2.4GHz Yagi Antenna

Two U brackets, washers and nuts

External Antennas


Found an error?



If you have spotted an error in this product's information please tell us about it below.

RS Stock No.: 532-4480