Technical Document
Specifications
Product details
Logitech Z213 Compact 2.1 Speaker System
The Logitech Z213 speaker system delivers clear audio and enhanced bass via a 3.5 mm connection. Easily access power, volume and the headphone jack using the wired control pod. Enjoy a full audio experience in a small form factor
Total watts (RMS): 7 W
Subwoofer: 4 W
Satellites: 2 x 1.5 W
3.5 mm input: 1
Headphone jack: 1
Supplied with
Two satellite speakers
Subwoofer
User documentation
British 3 Pin Plug
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Product details
Logitech Z213 Compact 2.1 Speaker System
The Logitech Z213 speaker system delivers clear audio and enhanced bass via a 3.5 mm connection. Easily access power, volume and the headphone jack using the wired control pod. Enjoy a full audio experience in a small form factor
Total watts (RMS): 7 W
Subwoofer: 4 W
Satellites: 2 x 1.5 W
3.5 mm input: 1
Headphone jack: 1
Supplied with
Two satellite speakers
Subwoofer
User documentation
British 3 Pin Plug