Technical Document
Specifications
Brand
Analog DevicesCurrent Accuracy
1%
Maximum Supply Current
1 A
Mounting Type
Surface Mount
Package Type
LGA
Pin Count
66
Typical Operating Supply Voltage
3.5 V
Dimensions
15 x 9 x 4.32mm
Height
4.32mm
Length
15mm
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
0 °C
Width
9mm
Country of Origin
Singapore
Product details
LED Drivers, Linear Technology
A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.
Linear Technologys LED driver ICs are configured as Inductorless white LED drivers (parallel) or switching regulator based white LED drivers (series). The range includes the boost regulator LED driver, buck regulator LED driver and buck-boost LED driver ICs. Some may feature integrated Schottky diodes, accurate LED current matching and multiple output capability.
LEDs in parallel (Inductorless white)
LEDs in series (switching regulator based white)
Efficient
Low noise
Small footprint
LED Drivers
A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
170
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
170
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Brand
Analog DevicesCurrent Accuracy
1%
Maximum Supply Current
1 A
Mounting Type
Surface Mount
Package Type
LGA
Pin Count
66
Typical Operating Supply Voltage
3.5 V
Dimensions
15 x 9 x 4.32mm
Height
4.32mm
Length
15mm
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
0 °C
Width
9mm
Country of Origin
Singapore
Product details
LED Drivers, Linear Technology
A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.
Linear Technologys LED driver ICs are configured as Inductorless white LED drivers (parallel) or switching regulator based white LED drivers (series). The range includes the boost regulator LED driver, buck regulator LED driver and buck-boost LED driver ICs. Some may feature integrated Schottky diodes, accurate LED current matching and multiple output capability.
LEDs in parallel (Inductorless white)
LEDs in series (switching regulator based white)
Efficient
Low noise
Small footprint
LED Drivers
A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.