Welcome to the RS Components India website. If you're based in the United States, please visit our International website www.rs-export.com
Contact Us-RS Components
Closed Loop Hall Effect Current Transducer, 0 to ±80A, 5V

Image representative of range only

Price Each

Please log in to see the latest prices Register/LogIn
Qty Unit Price
1 1,775.66 Rs
10 1,615.85 Rs
20 1,454.27 Rs
In stock in the UK
Add
(Order in multiples of 1)
  • RoHS Status
    Not Applicable
  • RS Stock No. 301-9473
  • Brand LEM
  • Mfr Part No. LTS 25NP

Specifications

Maximum Cable Diameter 3.2mm
Input Current Range 0 → ±80 A
Accuracy ±0.2 %
Supply Voltage 5 V
Sensor Type Closed Loop Hall Effect
Frequency Bandwidth DC 100 → 200 kHz
Mounting Type PCB
Overall Height 24mm
Overall Width 22.2mm
Overall Depth 10mm
Minimum Operating Temperature -40°C
Maximum Operating Temperature +85°C
Still not found what you are looking for?
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button.
Find

Alternative Products

LTS - P Series

Single-pole closed-loop current transducers based on the Hall effect principle
Voltage output
3 different input ranges via selection pins
Compact format for mounting on p.c.b.
Excellent precision and good linearity
Low temperature drift
Body material plastic to UL94-V0

SeriesCurrent Type SensedIsolation Test Voltage (kV)RMS Rated Voltage - Safe Operation (V)Max Current Consumption (mA)Thermal DriftLinearity    Stock No.
LTS 6-NPac; dc3150028250 ppm/K (Max); 80 ppm/K (Typ)<0.1%    436-2330
LTS 15-NPac; dc2.552520150 ppm/K (Max); 75 ppm/K (Typ)<0.1%    321-6315
LTS 25-NPac; dc352520100 ppm/K (Max); 50 ppm/K (Typ)<0.1%    301-9473
LTS 25 - NP Kitac; dc352520100 ppm/K (Max); 50 ppm/K (Typ)<0.1%    307-5603
            
DimensionsHeight (mm)Width (mm)Depth (mm)Weight (g)       
LTS 6-NP2422.212.710       
LTS 15-NP2422.212.710       
LTS 25-NP2422.212.710       
LTS 25 - NP Kit2422.212.710       

LEM Current Transducers


Found an error?



If you have spotted an error in this product's information please tell us about it below.

RS Stock No.: 301-9473