LEDVANCE LED Floodlight, 1 LED, 50 W, 5000 lm, IP65, 220 → 240 V

RS Stock No.: 133-0908Brand: LEDVANCEManufacturers Part No.: 4058075810990
brand-logo
View all in Floodlights

Technical Document

Specifications

Wattage

50 W

Voltage

220 → 240 V

IP Rating

IP65

Number of LEDs

1

Luminosity

5000 lm

Dimensions

216 x 187 x 62 mm

Colour Temperature

4000K

Life Hours

30000h

Height

216mm

Width

187 mm

Depth

62 mm

Solar Panel

No

Hazardous Area

No

PIR Included

No

Lamp Type

LED

Floodlight Type

LED Floodlight

Case Material

Polycarbonate

Reflector Shape

Symmetric

Standards Met

CB, CE, SUED, TUEV

Beam Angle

100°

Lamp Supplied

Yes

Operating Temperature Range

-20 → +50°C

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

Country of Origin

China

Product details

Ledvance LED Floodlight 50W

The new outdoor LED floodlight from Ledvance that integrates the latest LED technology in a polycarbonate (PC) housing. The LED floodlight is the ideal upgrade of existing halogen floodlights through greater energy savings and low maintenance costs. The floodlight is manufactured in aluminium housing with a tempered glass. The LED floodlight is available in black and white finishes.

Features and Benefits

Up to 90% energy efficient
Low maintenance
Beam angle: 100°
PC housing with tempered glass cover
Lifetime (L70/B50): up to 30000 hours
Luminous flux: up to 5000 lm
Type of Protection: IP65
Impact resistance: IK07

Approvals

CE, CB, TUEV SUED

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

LEDVANCE LED Floodlight, 1 LED, 50 W, 5000 lm, IP65, 220 → 240 V
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

LEDVANCE LED Floodlight, 1 LED, 50 W, 5000 lm, IP65, 220 → 240 V
Stock information temporarily unavailable.

Technical Document

Specifications

Wattage

50 W

Voltage

220 → 240 V

IP Rating

IP65

Number of LEDs

1

Luminosity

5000 lm

Dimensions

216 x 187 x 62 mm

Colour Temperature

4000K

Life Hours

30000h

Height

216mm

Width

187 mm

Depth

62 mm

Solar Panel

No

Hazardous Area

No

PIR Included

No

Lamp Type

LED

Floodlight Type

LED Floodlight

Case Material

Polycarbonate

Reflector Shape

Symmetric

Standards Met

CB, CE, SUED, TUEV

Beam Angle

100°

Lamp Supplied

Yes

Operating Temperature Range

-20 → +50°C

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

Country of Origin

China

Product details

Ledvance LED Floodlight 50W

The new outdoor LED floodlight from Ledvance that integrates the latest LED technology in a polycarbonate (PC) housing. The LED floodlight is the ideal upgrade of existing halogen floodlights through greater energy savings and low maintenance costs. The floodlight is manufactured in aluminium housing with a tempered glass. The LED floodlight is available in black and white finishes.

Features and Benefits

Up to 90% energy efficient
Low maintenance
Beam angle: 100°
PC housing with tempered glass cover
Lifetime (L70/B50): up to 30000 hours
Luminous flux: up to 5000 lm
Type of Protection: IP65
Impact resistance: IK07

Approvals

CE, CB, TUEV SUED