Price Each

Please log in to see the latest prices Register/LogIn
Qty Unit Price
1 11,112.20 Rs
25 10,556.58 Rs
50 9,923.19 Rs
100 9,228.57 Rs
250 8,490.28 Rs
In stock in the UK
Add
(Order in multiples of 1)

Specifications

Active Area 40 x 40mm
Maximum Current 8.5A
Maximum Voltage 15.4V
Maximum Cooling Capacity 68.8W
Active Area Length 40mm
Active Area Width 40mm
Active Area Thickness 3.3mm
Maximum Temperature Difference +64K
Still not found what you are looking for?
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button.
Find

Alternative Products

Sealed Thermoelectric Coolers

From Laird Technologies, these SealTEC™ thermoelectric coolers provide maximum protection from water condensation when equipment is working at or below the 'dew point' or in humid conditions. The thermoelectric coolers prevent feature a SealTEC™ barrier that prevents water or gases from contacting elements and electrical conductors. The barrier is also effective for foam when used with thermal insulation techniques

Peltier Effect Modules

A range of semiconductor thermoelectric devices working on the Peltier effect. When supplied with a suitable electric current, they can either cool or heat. When subject to an externally applied temperature gradient these devices will generate a small amount of electrical power.The larger devices can be used for cooling or controlling the temperature of sub-assemblies. The small size of the mini module makes it ideally suited for cooling miniature electronic components such as infra-red detector chips, microwave IC's, fibre-optic lasers and detectors.,Alternatively, it may be used to minimise the effects of temperature coefficients on oscillator stability, reference voltages, amplifier offsets etc. by providing temperature control.

Solid-state long term stability
Generates no acoustic noise


Found an error?



If you have spotted an error in this product's information please tell us about it below.

RS Stock No.: 238-3010

Please tell us the nature of the error




Please provide us with specific detail about the error. *





RS International Distributor Network
This RS Components & Controls (India) Ltd website has been developed by Catalogue Solutions Ltd under licence by RS Components Ltd.
RS Components & Controls (India) Ltd, B-74, Sector-60, Noida - 201 301 (U.P.), India

Toll FREE number: 1800-103-5282