KEMET 3300μF Electrolytic Capacitor 500V dc, Screw Mount - ALS30A332QP500

RS Stock No.: 144-8428Brand: KEMETManufacturers Part No.: ALS30A332QP500
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

KEMET

Capacitance

3300µF

Voltage

500V dc

Mounting Type

Screw Mount

Technology

Electrolytic

Dimensions

90 (Dia.) x 146mm

Depth

146mm

Minimum Operating Temperature

-40°C

Diameter

90mm

Maximum Operating Temperature

+85°C

Lead Pitch

31.8mm

Lifetime

40000h

Equivalent Series Resistance

51mΩ

Leakage Current

6 μA

Ripple Current

28.3A

Tolerance

±20%

Series

ALS30

Polarised

Polar

Country of Origin

Portugal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KEMET 3300μF Electrolytic Capacitor 500V dc, Screw Mount - ALS30A332QP500
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

KEMET 3300μF Electrolytic Capacitor 500V dc, Screw Mount - ALS30A332QP500
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Capacitance

3300µF

Voltage

500V dc

Mounting Type

Screw Mount

Technology

Electrolytic

Dimensions

90 (Dia.) x 146mm

Depth

146mm

Minimum Operating Temperature

-40°C

Diameter

90mm

Maximum Operating Temperature

+85°C

Lead Pitch

31.8mm

Lifetime

40000h

Equivalent Series Resistance

51mΩ

Leakage Current

6 μA

Ripple Current

28.3A

Tolerance

±20%

Series

ALS30

Polarised

Polar

Country of Origin

Portugal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more