RS PRO 30 W, 60 Hz → 20 kHz Range
Technical Document
Specifications
Brand
RS ProRated Power Output
30 W
Built In Paging Chime
Yes
Frequency Response
60 Hz → 20 kHz
Operating Voltage
100 → 120 V ac, 220 → 240V ac
Weight
4.6kg
Depth
260mm
Height
88mm
Maximum Frequency Response
20 kHz
Maximum Operating Voltage
120 V ac, 240 V ac
Minimum Frequency Response
60 Hz
Minimum Operating Voltage
100 V ac, 220 V ac
Width
300mm
Country of Origin
Korea, Republic Of
Product details
30W 100V Mixer Amplifier
This RS Pro powered mixer amplifier features two balanced (or unbalanced high impedance) microphone inputs. Input three is for a connection of any line level source allowing individual level control, bass/treble and master volume. This unit is a compact 30 W, into 4 Ω to 8 Ω.
The amplifier is designed for use in reception areas, waiting rooms, factories, education or retail applications
Features and Benefits
Attractive design
Two microphone inputs and one auxiliary input
100 V loudspeaker output
Frequency equaliser
Master volume
Low impedance 4 Ω to 8 Ω
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
RS ProRated Power Output
30 W
Built In Paging Chime
Yes
Frequency Response
60 Hz → 20 kHz
Operating Voltage
100 → 120 V ac, 220 → 240V ac
Weight
4.6kg
Depth
260mm
Height
88mm
Maximum Frequency Response
20 kHz
Maximum Operating Voltage
120 V ac, 240 V ac
Minimum Frequency Response
60 Hz
Minimum Operating Voltage
100 V ac, 220 V ac
Width
300mm
Country of Origin
Korea, Republic Of
Product details
30W 100V Mixer Amplifier
This RS Pro powered mixer amplifier features two balanced (or unbalanced high impedance) microphone inputs. Input three is for a connection of any line level source allowing individual level control, bass/treble and master volume. This unit is a compact 30 W, into 4 Ω to 8 Ω.
The amplifier is designed for use in reception areas, waiting rooms, factories, education or retail applications
Features and Benefits
Attractive design
Two microphone inputs and one auxiliary input
100 V loudspeaker output
Frequency equaliser
Master volume
Low impedance 4 Ω to 8 Ω