Technical Document
Specifications
Brand
HoneywellGases Detected
Carbon Monoxide
Application
Domestic Environments
Model Number p
H450EN
Display Type
LED
Audible Alarm
Yes
Visual Alarm
Yes
Power Source
Battery
Dimensions
110 x 76 x 34mm
Weight
100g
Height
34mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+40°C
Width
76mm
Length
110mm
Product details
H450EN Carbon Monoxide (CO) Alarm
The new H450EN CO alarm from Honeywell Analytics is officially approved and kitemarked to the latest European standard for domestic CO alarms (EN50291)
Advanced electrochemical sensing technology
Dual LED status indicator: differentiates between normal operation, alarm condition or fault
Maintenance free
Easy Installation
Distinctive and loud alarm replicates the Morse code for CO
Ultra compact
Continuous self test function ensures reliable operation by constantly monitoring the health of the battery, sensor and circuitry
> 85 decibels (dB) at 1m
Dimensions 110 x 76 x 34mm
Gas Detection: Carbon Monoxide Detection
Carbon Monoxide is a deadly toxic gas that has no smell and cannot be seen or tasted. Its presence is lethal causing death and injury, it can be caused by poorly installed or maintained heating appliances, chimneys, flues and gas fired cooking appliances. Even low levels of CO can impair judgement and greatly increase risk of accidents and injury in motorists and machine operators.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
HoneywellGases Detected
Carbon Monoxide
Application
Domestic Environments
Model Number p
H450EN
Display Type
LED
Audible Alarm
Yes
Visual Alarm
Yes
Power Source
Battery
Dimensions
110 x 76 x 34mm
Weight
100g
Height
34mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+40°C
Width
76mm
Length
110mm
Product details
H450EN Carbon Monoxide (CO) Alarm
The new H450EN CO alarm from Honeywell Analytics is officially approved and kitemarked to the latest European standard for domestic CO alarms (EN50291)
Advanced electrochemical sensing technology
Dual LED status indicator: differentiates between normal operation, alarm condition or fault
Maintenance free
Easy Installation
Distinctive and loud alarm replicates the Morse code for CO
Ultra compact
Continuous self test function ensures reliable operation by constantly monitoring the health of the battery, sensor and circuitry
> 85 decibels (dB) at 1m
Dimensions 110 x 76 x 34mm
Gas Detection: Carbon Monoxide Detection
Carbon Monoxide is a deadly toxic gas that has no smell and cannot be seen or tasted. Its presence is lethal causing death and injury, it can be caused by poorly installed or maintained heating appliances, chimneys, flues and gas fired cooking appliances. Even low levels of CO can impair judgement and greatly increase risk of accidents and injury in motorists and machine operators.
