Technical Document
Specifications
Brand
HartingGender
Male
Series
Han-Modular
Type
Han PE-Module
Mounting Type
Cable Mount
Range
Han
Number Of Contacts
1
Body Orientation
Side Entry
Contact Plating
Silver
Contact Material
Copper Alloy
Country of Origin
Germany
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
HARTING Heavy Duty Power Connector Module, Male, Han-Modular Series, 1 Contacts
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
HARTING Heavy Duty Power Connector Module, Male, Han-Modular Series, 1 Contacts
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
HartingGender
Male
Series
Han-Modular
Type
Han PE-Module
Mounting Type
Cable Mount
Range
Han
Number Of Contacts
1
Body Orientation
Side Entry
Contact Plating
Silver
Contact Material
Copper Alloy
Country of Origin
Germany