PID Temperature Controller

Image representative of range only
  • Availability
    Discontinued Product
  • RoHS Status
  • RS Stock No. 500-3896
  • Brand Gefran
  • Mfr Part No. 400-DR-1

Specifications

Temperature Range +44 → +1800 (Type B Thermocouple) °C, 0 → +1000 (Type J Thermocouple) °C, 0 → +1300 (Type K Thermocouple - NiCr-Ni - Input) °C, 0 → +1300 (Type N Thermocouple - NiCrSi-NiSi - Input) °C, 0 → +1750 (Type R Thermocouple - P
Number of Outputs 2
Output Type Relay
Configurable Outputs Logic, Relay
Size 48 x 48 (1/16 DIN)mm
Panel Depth 99mm
Control Type On/Off
Display Type LED, Single Line
Display Colour Green
Supply Voltage 100 V ac, 240 V ac
IP Rating IP65
Minimum Operating Temperature 0°C
Maximum Operating Temperature +50°C
Still not found what you are looking for?
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button.
Find

Gefran Regulators_6133898_Normal Module Model 400 — Temperature Regulator, Configurable, 1 Display

Temperature regulator with μP
Front frame 48 x 48 mm
Universal input adjustable via keypad
Bar chart display for difference in set point
Control output with relay or logic and heating / cooling function
1 alarm with fully configurable function
Self and auto-optimisation, soft start, manual/auto switching

Applications

Filling, labelling and packaging machines
Processing system for the food industry
Machines and ovens for goldsmiths
Magnetic card-printing machines

Input 
- Thermocouple:J; K; R; S; T; B; E; N
- Resistance:Pt100, PTC
- Voltage:0 → 60 mV; 12 → 60 mV;
0 → 10 V, 2 → 10 V
- Current:0 → 20 mA; 4 → 20 mA
Output 
- Relay:5 A @ 250 Vac, cosφ=1
- Logic:10 Vdc / 30 mA
General data 
Control type:On / off; P; PD; PID; heating / cooling
Accuracy:0.2% FS ±1 digit
Sampling time:120 ms
Outputs:configurable assignment of control
and alarm functions
Power supply:100 → 127 Vac and
220 → 240 Vac, 50 / 60 Hz
Power consumption:5.5 VA
Mounting:Panel mounting
Protection rating:IP65 on the front
Dimensions (H x W x D):48 x 48 x 109 mm
Weight:210 g
Ambient temperature:0 °C → +50 °C

CE, CSA, C-Tick

Gefran regulator


Found an error?



If you have spotted an error in this product's information please tell us about it below.

RS Stock No.: 500-3896

Please tell us the nature of the error




Please provide us with specific detail about the error. *





RS International Distributor Network
This RS Components & Controls (India) Ltd website has been developed by Catalogue Solutions Ltd under licence by RS Components Ltd.
RS Components & Controls (India) Ltd, B-74, Sector-60, Noida - 201 301 (U.P.), India

All India Toll Free Order Line: 1800 180 7746