Toll Free 1800 103 5282 sales@rs-components.co.in
Welcome to the RS Components India website. If you're based in the United States, please visit our International website www.rs-export.com
Contact Us-RS Components
  • Availability
    Discontinued Product
  • RoHS Status
  • RS Stock No. 500-3896
  • Brand Gefran
  • Mfr Part No. 400-DR-1
  • Alternative
    Gefran 400 PID Temperature Controller, 48 x 48 (1/16 DIN)mm, 2 Output Logic, Relay
    Compare Product

Specifications

Control Type ON/OFF
Output Type Relay
Supply Voltage 100 V ac, 240 V ac
Temperature Range +44 → +1800 (Type B Thermocouple) °C, 0 → +1000 (Type J Thermocouple) °C, 0 → +1300 (Type K Thermocouple - NiCr-Ni - Input) °C, 0 → +1300 (Type N Thermocouple - NiCrSi-NiSi - Input) °C, 0 → +1750 (Type R Thermocouple - P
Configurable Outputs Logic, Relay
Panel Depth 99mm
Display Colour Green
Display Type LED, Single Line
IP Rating IP65
Maximum Operating Temperature +50°C
Minimum Operating Temperature 0°C
Number of Outputs 2
Size 48 x 48 (1/16 DIN)mm
Still not found what you are looking for?
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button.
Find

You may also like

Gefran Regulators_6133898_Normal Module Model 400 — Temperature Regulator, Configurable, 1 Display

Input 
- Thermocouple:J; K; R; S; T; B; E; N
- Resistance:Pt100, PTC
- Voltage:0 → 60 mV; 12 → 60 mV;
0 → 10 V, 2 → 10 V
- Current:0 → 20 mA; 4 → 20 mA
Output 
- Relay:5 A @ 250 Vac, cosφ=1
- Logic:10 Vdc / 30 mA
General data 
Control type:On / off; P; PD; PID; heating / cooling
Accuracy:0.2% FS ±1 digit
Sampling time:120 ms
Outputs:configurable assignment of control
and alarm functions
Power supply:100 → 127 Vac and
220 → 240 Vac, 50 / 60 Hz
Power consumption:5.5 VA
Mounting:Panel mounting
Protection rating:IP65 on the front
Dimensions (H x W x D):48 x 48 x 109 mm
Weight:210 g
Ambient temperature:0 °C → +50 °C

CE, CSA, C-Tick

Gefran regulator


Found an error?



If you have spotted an error in this product's information please tell us about it below.

RS Stock No.: 500-3896

Please tell us the nature of the error




Please provide us with specific detail about the error. *





Contact us-RS Components & Controls (India) Ltd
RS International Distributor Network
This RS Components & Controls (India) Ltd website has been developed by Catalogue Solutions Ltd under licence by RS Components Ltd.
RS Components & Controls (India) Ltd, B-74, Sector-60, Noida - 201 301 (U.P.), India

Toll FREE number: 1800-103-5282