Price Each

Please log in to see the latest prices Register/LogIn
Qty Unit Price
1 69,203.48 Rs
In stock in the UK
Add
(Order in multiples of 1)
  • RoHS Status
    Not Applicable
  • RS Stock No. 355-5452
  • Brand Gebhard Balluff
  • Mfr Part No. BTL5-E10-M0100-P-S32

Specifications

Stroke 100mm
Input Current Range 150 mA → 3 A
Supply Voltage 24 V dc
Housing Material Anodised Aluminium
IP Rating IP67
Output Range 4 → 20 mA
Overall Height 36.8mm
Overall Width 256mm
Overall Depth 68mm
Minimum Operating Temperature -40°C
Maximum Operating Temperature +85°C
Still not found what you are looking for?
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button.
Find

Analogue Output Position Transducers Analogue Ouput Linear Transducers

Non-contact linear transducers for use in any application where linear position feedback is required
Captive or floating magnet options
Electro Magnet option allows multi feedback positions
Simple clamp fixing and plug in connection
100-750mm stroke lengths
0-10V or 4-20mA output options

Rated voltage 24Vd.c. ±20%
Current draw <150mA
Over voltage protection YES
Operating temperature -40°C - +85°C
Resolution Voltage <0.1mV Current <0.2μA, (5μm)
Repeatability <6μm
Max non-linearity ± 100μm to 500mm stroke
±0.02% 501mm to 700mm stroke
Shock loading 100g/11ms per IEC 68-2-27
Vibration 12g, 10-2000Hz per IEC 68-2-6
Enclosure rating per IEC 529 IP67 (when connector is installed)
Housing material Anodised aluminium
Height66.4 mm
Width68 mm

Electro Magnet requires an M12 four pin connector.

Analogue Output Linear Transducers


Found an error?



If you have spotted an error in this product's information please tell us about it below.

RS Stock No.: 355-5452

Please tell us the nature of the error




Please provide us with specific detail about the error. *





RS International Distributor Network
This RS Components & Controls (India) Ltd website has been developed by Catalogue Solutions Ltd under licence by RS Components Ltd.
RS Components & Controls (India) Ltd, B-74, Sector-60, Noida - 201 301 (U.P.), India

All India Toll Free Order Line: 1800 180 7746