Welcome to the RS Components India website. If you're based in the United States, please visit our International website www.rs-export.com
Contact Us-RS Components
Flashni Electronic Sounder Beacon, Blue Xenon, 9 to 15V dc, Surface Mount

Image representative of range only

Price Each

Please log in to see the latest prices Register/LogIn
Qty Unit Price
1 8,686.99 Rs
5 8,082.31 Rs
10 7,908.88 Rs
25 7,829.79 Rs
In stock in the UK
Add
(Order in multiples of 1)
  • RoHS Status
  • RS Stock No. 190-5669
  • Brand Fulleon
  • Mfr Part No. FL/BL/W/D/12V/S

Specifications

Series Flashni
Sounder Type Electronic
Light Effect Flashing
Lens Colour Blue
Bulb Type Xenon
Current Type DC
Decibels at 1 Metre 100dB
Number Of Tones 5
Mounting Style Surface Mount
Supply Voltage 9 → 15 V dc
Housing Material ABS
Housing Colour White
Maximum Temperature +55°C
Minimum Temperature -25°C
Still not found what you are looking for?
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button.
Find

Essential Extras

Sounder/Xenon Beacon Combinations

Sounder/Xenon beacon combinations with a diameter of 93mm and height of 121mm as supplied. If retrofitted with a shallow base the height reduces to 92mm. The Xenon flashes once per second with a flash energy of 0.7 Joules. Operating temperature range -10°C to +55°C.

22 tones
ABS cases and polycarbonate freznel lens
20dB volume control
110dB sound rating
IP65 rated
Reverse polarity protected
IP65 protection when used with deep base

Additional Feature:

Stock nos. 530-6038, 530-6016, 529-4474, 529-4452 and 529-4468 are EN54 part 3 compliant (stock no. 529-4452 is also CPD compliant)

The sounder and beacon elements for stock nos. 529-4474 and 529-4468 are individually wired which enables them to be controlled separately.

Stock nos. 530-6038, 530-6016, 529-4474, 529-4452 and 529-4468 are VdS approved.

This product exceeds the requirements of En54-3 but is not designed to meet EN54-23. Where the Construction Product Directive or Regulation (CPD/CPR) is a country requirement, it cannot be used, legally, for the purpose of alerting room occupants to a Fire Alarm condition. For Countries where CPD/CPR does not apply, this note should be disregarded.

Xenon Strobe/Electronic


Found an error?



If you have spotted an error in this product's information please tell us about it below.

RS Stock No.: 190-5669