Technical Document
Specifications
Brand
EatonSeries
Eaton Fulleon
Accessory Type
Deep Base
For Use With
Flashni, RoLP Sounder Beacons
Dimensions
93 (Dia.) x 50 mm
Special Features
EN54-3
Country of Origin
United Kingdom
Product details
Fulleon Flashni Sounder Beacon
Requiring just one single installation point, the Flashni range of audible and visual devices are an ideal choice within industrial and commercial installations. A Flashni is a type of sounder beacon, created and designed to be less obtrusive - replacing the standard two device sounder and beacon solution. The Flashni range of sounder beacons are suitable for fire, industrial and signalling application that requires a combined indication device.
Features & Benefits
Reduced installation costs due to the single installation point
High output sounder beacon
Automatic sounder synchronisation
Suitable for a multitude of applications
Provides tone clarity, reducing confusion
Up to 103dB(A) with built-in Xenon flash
Includes 32 user-selectable tones (within selected Flashni beacons & sounders)
Volume control to alter the alarm to suit the application
Reverse polarity protected
ABS cases and polycarbonate freznel lens
Flash power of 0.7j
Features and operating temperature of -10°C to +55°C
Shallow bases have IP54 protection, this means that the beacon and sounder has a limited protected from ingress of dust and splashes of water from any direction. If the base is deep, it is totally protected again dust and low-pressure water jets from any given direction with an IP65 protection
Additional Extras
Red Deep Base - 530-6066
White Deep Bas - 530-6072
VdS approved Sounder & Beacons - 530-6038, 530-6016, 529-4474, 529-4452 and 529-4468
The sounder and beacon elements for 529-4474 and 529-4468 are individually wired which enables them to be controlled separately
530-6038, 530-6016, 529-4474, 529-4452 and 529-4468 are EN54 part 3 compliant
529-4452 is CPD compliant
Warning
This product exceeds the requirements of En54-3 but is not designed to meet EN54-23. Where the Construction Product Directive or Regulation (CPD/CPR) is a country requirement, it cannot be used, legally, for the purpose of alerting room occupants to a Fire Alarm condition. For Countries where CPD/CPR does not apply, this note should be disregarded.
Stock information temporarily unavailable.
Please check again later.
₹ 373.72
Each (Exc. GST)
₹ 440.99
Each (Including GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 373.72
Each (Exc. GST)
₹ 440.99
Each (Including GST)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 14 | ₹ 373.72 |
15 - 24 | ₹ 359.26 |
25+ | ₹ 352.59 |
Technical Document
Specifications
Brand
EatonSeries
Eaton Fulleon
Accessory Type
Deep Base
For Use With
Flashni, RoLP Sounder Beacons
Dimensions
93 (Dia.) x 50 mm
Special Features
EN54-3
Country of Origin
United Kingdom
Product details
Fulleon Flashni Sounder Beacon
Requiring just one single installation point, the Flashni range of audible and visual devices are an ideal choice within industrial and commercial installations. A Flashni is a type of sounder beacon, created and designed to be less obtrusive - replacing the standard two device sounder and beacon solution. The Flashni range of sounder beacons are suitable for fire, industrial and signalling application that requires a combined indication device.
Features & Benefits
Reduced installation costs due to the single installation point
High output sounder beacon
Automatic sounder synchronisation
Suitable for a multitude of applications
Provides tone clarity, reducing confusion
Up to 103dB(A) with built-in Xenon flash
Includes 32 user-selectable tones (within selected Flashni beacons & sounders)
Volume control to alter the alarm to suit the application
Reverse polarity protected
ABS cases and polycarbonate freznel lens
Flash power of 0.7j
Features and operating temperature of -10°C to +55°C
Shallow bases have IP54 protection, this means that the beacon and sounder has a limited protected from ingress of dust and splashes of water from any direction. If the base is deep, it is totally protected again dust and low-pressure water jets from any given direction with an IP65 protection
Additional Extras
Red Deep Base - 530-6066
White Deep Bas - 530-6072
VdS approved Sounder & Beacons - 530-6038, 530-6016, 529-4474, 529-4452 and 529-4468
The sounder and beacon elements for 529-4474 and 529-4468 are individually wired which enables them to be controlled separately
530-6038, 530-6016, 529-4474, 529-4452 and 529-4468 are EN54 part 3 compliant
529-4452 is CPD compliant
Warning
This product exceeds the requirements of En54-3 but is not designed to meet EN54-23. Where the Construction Product Directive or Regulation (CPD/CPR) is a country requirement, it cannot be used, legally, for the purpose of alerting room occupants to a Fire Alarm condition. For Countries where CPD/CPR does not apply, this note should be disregarded.