Technical Document
Specifications
Brand
FSPInput Voltage
230V
Output Voltage
3.3 V, 5 V, ±12 V
Power Rating
350W
Output Current
2.5 A, 10 A, 13 A, 16 A, 20 A, 800 mA
Number of Outputs
6
Length
150mm
Width
140mm
Depth
86mm
Mounting Type
Panel Mount
Efficiency
80%
Load Regulation
±5%
Line Regulation
±1%
Weight
1.4kg
Input Frequency Range
50/60Hz
Maximum Temperature
+40°C
Minimum Temperature
0°C
Standards Met
IEC60950
Country of Origin
China
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
FSPInput Voltage
230V
Output Voltage
3.3 V, 5 V, ±12 V
Power Rating
350W
Output Current
2.5 A, 10 A, 13 A, 16 A, 20 A, 800 mA
Number of Outputs
6
Length
150mm
Width
140mm
Depth
86mm
Mounting Type
Panel Mount
Efficiency
80%
Load Regulation
±5%
Line Regulation
±1%
Weight
1.4kg
Input Frequency Range
50/60Hz
Maximum Temperature
+40°C
Minimum Temperature
0°C
Standards Met
IEC60950
Country of Origin
China