Technical Document
Specifications
Brand
FestoBore
10mm
Coupling Types
Elastomer
Outside Diameter
10mm
Length
22mm
Fastening Type
Clamping
Torque Rating
9Nm
Country of Origin
Germany
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
₹ 14,638.43
Each (Exc. GST)
₹ 17,273.35
Each (Including GST)
Festo Elastomer, 10mm Outside Diameter, 10mm Bore, 22mm Length Flexible Coupling
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 14,638.43
Each (Exc. GST)
₹ 17,273.35
Each (Including GST)
Festo Elastomer, 10mm Outside Diameter, 10mm Bore, 22mm Length Flexible Coupling
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
FestoBore
10mm
Coupling Types
Elastomer
Outside Diameter
10mm
Length
22mm
Fastening Type
Clamping
Torque Rating
9Nm
Country of Origin
Germany