Technical Document
Specifications
Brand
ON SemiconductorDiode Configuration
Single
Nominal Zener Voltage
18V
Mounting Type
Surface Mount
Number of Elements per Chip
1
Maximum Power Dissipation
200 mW
Package Type
SOD-323F
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
42Ω
Maximum Reverse Leakage Current
45nA
Dimensions
1.3 x 1.7 x 1mm
Maximum Operating Temperature
+150 °C
Product details
Zener Diodes 200mW, MM3Z-B, MM3Z-C Series, Fairchild Semiconductor
Zener Voltage Tolerance of 2% (B Series) and 5% (C Series)
Surface Mount case: SOD-323F
Zener Diodes, Fairchild Semiconductor
Stock information temporarily unavailable.
Please check again later.
P.O.A.
3000
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
3000
Technical Document
Specifications
Brand
ON SemiconductorDiode Configuration
Single
Nominal Zener Voltage
18V
Mounting Type
Surface Mount
Number of Elements per Chip
1
Maximum Power Dissipation
200 mW
Package Type
SOD-323F
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
42Ω
Maximum Reverse Leakage Current
45nA
Dimensions
1.3 x 1.7 x 1mm
Maximum Operating Temperature
+150 °C
Product details
Zener Diodes 200mW, MM3Z-B, MM3Z-C Series, Fairchild Semiconductor
Zener Voltage Tolerance of 2% (B Series) and 5% (C Series)
Surface Mount case: SOD-323F