Technical Document
Specifications
Brand
onsemiDiode Configuration
Single
Nominal Zener Voltage
12V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
200 mW
Package Type
SOD-323F
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
23Ω
Maximum Reverse Leakage Current
90nA
Dimensions
1.3 x 1.7 x 1mm
Maximum Operating Temperature
+150 °C
Product details
Zener Diodes 200mW, MM3Z-B, MM3Z-C Series, Fairchild Semiconductor
Zener Voltage Tolerance of 2% (B Series) and 5% (C Series)
Surface Mount case: SOD-323F
Zener Diodes, Fairchild Semiconductor
Stock information temporarily unavailable.
Please check again later.
P.O.A.
3000
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
3000
Technical Document
Specifications
Brand
onsemiDiode Configuration
Single
Nominal Zener Voltage
12V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
200 mW
Package Type
SOD-323F
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
23Ω
Maximum Reverse Leakage Current
90nA
Dimensions
1.3 x 1.7 x 1mm
Maximum Operating Temperature
+150 °C
Product details
Zener Diodes 200mW, MM3Z-B, MM3Z-C Series, Fairchild Semiconductor
Zener Voltage Tolerance of 2% (B Series) and 5% (C Series)
Surface Mount case: SOD-323F