Toll Free 1800 103 5282 sales@rs-components.co.in
Welcome to the RS Components India website. If you're based in the United States, please visit our International website www.rs-export.com

Price Each

Please log in to see the latest prices Register/LogIn
Qty Unit Price
1 50,438.96 Rs
stock3 in stock
Add
(Order in multiples of 1)
  • RoHS Status
    Not Applicable
  • RS Stock No. 465-0643
  • Brand Euchner
  • Mfr Part No. 082050

Specifications

Actuator Included No
Conduit Entry PG11
Length 110mm
Safety Contacts 1NO/1NC
Supply Voltage 24 V ac/dc
Power to Lock / Unlock Power to Unlock
Depth 31mm
Dimensions 110 x 110 x 31 mm
Housing Material Metal
Series TZ1
Width 110mm
Still not found what you are looking for?
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button.
Find

Euchner Series_5146502_Normal Module TZ1.E024M - Metal Encapsulated, Electromagnetic Locking Device

Casing material:Lightweight, die cast, anodically oxidised
Colour of housing lid:
cable entry:
Black
M20 x 1.5
Protection class conforms to IEC 529:IP67
Installation location:Any
Mechanical lifespan:2 ´ 106 switching cycles
Ambient temperature:-25 °C → +80 °C
Starting speed max.:20 m / min
Operating force:35 N
Retention locked:1000 N
Switching element:1 positive break contact + 1 NO per switching element
Switching principle:Slow-action contact element
Rated surge capability Uimp:4 kV
Rated insulation voltage Uimp:250V AC
Usage category in line with IEC 947-5-1:AC-15 Ue 230 V le 6A
 DC-13 Ue 24 V le 6A
Min switching voltage:12 V
Switching current min. at 24 V:10mA
Contact material:Silver alloy, gold flashed
Connection type:Screw terminal
Connection cross section max.:1.5 mm2
Short circuit protection (control fuse):T10 / F20
Weight:approx. 1.07 kg
Magnet operating voltage:24 VAC / Dc
On duration:100%
Connected load:7 W

BG; CSA; SAQ; SUVA and UL

Solenoid Interlock Switch


Found an error?



If you have spotted an error in this product's information please tell us about it below.

RS Stock No.: 465-0643