Welcome to the RS Components India website. If you're based in the United States, please visit our International website www.rs-export.com
Phoenix Contact - Push-in Connection Technology
SAFETY SWITCH TZ1LE024PG

Image representative of range only

Price Each

Please log in to see the latest prices Register/LogIn
Qty Unit Price
1 50,096.13 Rs
In stock in the UK
Add
(Order in multiples of 1)
  • RoHS Status
    Not Applicable
  • RS Stock No. 465-0643
  • Brand Euchner
  • Mfr Part No. 082050

Specifications

Pole Configuration DP
Normal State Configuration NO/NC
Power to Lock / Unlock Solenoid Energised to Unlock
Conduit Entry 1 (M20x1.5)
Length 110mm
Width 110mm
Depth 31mm
Supply Voltage 24 V ac/dc
Housing Material Metal
Still not found what you are looking for?
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button.
Find

Essential Extras

Euchner Series_5146502_Normal Module TZ1.E024M - Metal Encapsulated, Electromagnetic Locking Device

1000 N retention in locked position
Actuator head can be converted into 4 directions of travel
Actuator head fitted on right or left side of safety switch
Rear opening on actuator head enables removal of contaminants
Switching element for monitoring loop and safety circuit each with 1 positive break contact and 1 NO
Auxiliary lock on front
Please order actuator separately

This metal encapsulated safety switch is used to monitor moveable separating protective devices (e.g. sliding or rotating doors). The protective device is kept shut and locked by the safety switch until risk of injury from potentially dangerous machine parts (e.g. run-on movements) has passed.
The protective device is released by applying voltage to the magnets fitted in the safety switch. The locking status of the doors is monitored at all times.
The two LED displays ensure that it is easy to see the location of the safety and monitoring switching element at all times (even from long distances).

Casing material:Lightweight, die cast, anodically oxidised
Colour of housing lid:
cable entry:
Black
M20 x 1.5
Protection class conforms to IEC 529:IP67
Installation location:Any
Mechanical lifespan:2 ´ 106 switching cycles
Ambient temperature:-25 °C → +80 °C
Starting speed max.:20 m / min
Operating force:35 N
Retention locked:1000 N
Switching element:1 positive break contact + 1 NO per switching element
Switching principle:Slow-action contact element
Rated surge capability Uimp:4 kV
Rated insulation voltage Uimp:250V AC
Usage category in line with IEC 947-5-1:AC-15 Ue 230 V le 6A
 DC-13 Ue 24 V le 6A
Min switching voltage:12 V
Switching current min. at 24 V:10mA
Contact material:Silver alloy, gold flashed
Connection type:Screw terminal
Connection cross section max.:1.5 mm2
Short circuit protection (control fuse):T10 / F20
Weight:approx. 1.07 kg
Magnet operating voltage:24 VAC / Dc
On duration:100%
Connected load:7 W

BG; CSA; SAQ; SUVA and UL

Solenoid Interlock Switch


Found an error?



If you have spotted an error in this product's information please tell us about it below.

RS Stock No.: 465-0643