Technical Document
Specifications
Brand
DiodesZetexRegulator Type
Low Dropout Voltage
Maximum Output Current
1A
Number of Outputs
1
Output Voltage
1.8 V
Line Regulation
0.2 %/V
Load Regulation
±1 %
Accuracy
±2%
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
90µA
Package Type
U-DFN3030
Reference Voltage
0.8V
Pin Count
8
Output Type
Fixed
Dimensions
3.05 x 3.05 x 0.58mm
Maximum Input Voltage
6 V
Height
0.58mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2.2 V
Maximum Operating Temperature
+85 °C
Length
3.05mm
Width
3.05mm
Country of Origin
China
Product details
LDO (Low Dropout) Linear Voltage Regulators, 1.8V Output, Diodes Inc
LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
3000
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
3000
Technical Document
Specifications
Brand
DiodesZetexRegulator Type
Low Dropout Voltage
Maximum Output Current
1A
Number of Outputs
1
Output Voltage
1.8 V
Line Regulation
0.2 %/V
Load Regulation
±1 %
Accuracy
±2%
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
90µA
Package Type
U-DFN3030
Reference Voltage
0.8V
Pin Count
8
Output Type
Fixed
Dimensions
3.05 x 3.05 x 0.58mm
Maximum Input Voltage
6 V
Height
0.58mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2.2 V
Maximum Operating Temperature
+85 °C
Length
3.05mm
Width
3.05mm
Country of Origin
China
Product details
LDO (Low Dropout) Linear Voltage Regulators, 1.8V Output, Diodes Inc
LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.