Sensata / Cynergy 3 SSF211 Series Horizontal Stainless Steel Float Switch, Float, 1m Cable, NO/NC, 300V ac Max, 300V dc

RS Stock No.: 431-8399Brand: Sensata / Cynergy3Manufacturers Part No.: SSF211X100
brand-logo
View all in Float Switches

Technical Document

Specifications

Device Type

Float

Mounting Type

Horizontal

Switch Output

NO/NC

Body Material

Stainless Steel

Cable Length

1m

Maximum Operating Temperature

+120°C

Maximum ac Voltage

300V

Maximum dc Voltage

300V

Maximum Current

500 mA

Maximum Pressure

5bar

Series

SSF211

Country of Origin

Japan

Product details

Cynergy3 SSF211 and SSF212 Horizontal Float Switches

From Cynergy3, the SSF211 series and SSF212 series are horizontal float switches. They operate in liquids with Specific Gravity (SG) of 0.8 or above. These float switches are constructed from a reed switch and pivoted actuator magnet. SSF211 and SSF212 switches feature an N/C (normally closed) contact.

SSF211 float switches are designed for horizontal mounting within a tank. They are only suitable for applications where you have suitable access to the inside of the tank so that you can fit them. SSF212 float switches can be mounted from outside the tank and do not require access.

Features & Benefits

• While supplied with an N/O contact, you can easily configure this to N/C (normally closed) by inverting the switch by 180° when you mount it. Instead of the float moving in a downwards direction as standard, it would move in an upwards direction away from the main body of the switch.
• These float switches feature a compact design at only 47 mm long.
• The stem is constructed from SS304 stainless steel while the float is made from SS316 stainless steel. This ensures that these limit switches are suitable for use in the most rugged environments.
• All SSF211 float switches are fitted with a 1 m long 17/0.10 (AWG22) cable. They can be fitted internally via a 1/8” BSP thread.
• SSF212 float switches are fitted with a 1 m long 17/0.10 (AWG22) cable, plug and socket or M12 socket. This varies by model. They can be externally fitted via a 1/2” NPT thread.
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
₹ 8,518.30

Each (Exc. GST)

₹ 10,051.59

Each (Including GST)

Sensata / Cynergy 3 SSF211 Series Horizontal Stainless Steel Float Switch, Float, 1m Cable, NO/NC, 300V ac Max, 300V dc
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 8,518.30

Each (Exc. GST)

₹ 10,051.59

Each (Including GST)

Sensata / Cynergy 3 SSF211 Series Horizontal Stainless Steel Float Switch, Float, 1m Cable, NO/NC, 300V ac Max, 300V dc
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 4₹ 8,518.30
5 - 9₹ 8,347.94
10+₹ 8,112.38
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
Device Type

Float

Mounting Type

Horizontal

Switch Output

NO/NC

Body Material

Stainless Steel

Cable Length

1m

Maximum Operating Temperature

+120°C

Maximum ac Voltage

300V

Maximum dc Voltage

300V

Maximum Current

500 mA

Maximum Pressure

5bar

Series

SSF211

Country of Origin

Japan

Product details

Cynergy3 SSF211 and SSF212 Horizontal Float Switches

From Cynergy3, the SSF211 series and SSF212 series are horizontal float switches. They operate in liquids with Specific Gravity (SG) of 0.8 or above. These float switches are constructed from a reed switch and pivoted actuator magnet. SSF211 and SSF212 switches feature an N/C (normally closed) contact.

SSF211 float switches are designed for horizontal mounting within a tank. They are only suitable for applications where you have suitable access to the inside of the tank so that you can fit them. SSF212 float switches can be mounted from outside the tank and do not require access.

Features & Benefits

• While supplied with an N/O contact, you can easily configure this to N/C (normally closed) by inverting the switch by 180° when you mount it. Instead of the float moving in a downwards direction as standard, it would move in an upwards direction away from the main body of the switch.
• These float switches feature a compact design at only 47 mm long.
• The stem is constructed from SS304 stainless steel while the float is made from SS316 stainless steel. This ensures that these limit switches are suitable for use in the most rugged environments.
• All SSF211 float switches are fitted with a 1 m long 17/0.10 (AWG22) cable. They can be fitted internally via a 1/8” BSP thread.
• SSF212 float switches are fitted with a 1 m long 17/0.10 (AWG22) cable, plug and socket or M12 socket. This varies by model. They can be externally fitted via a 1/2” NPT thread.