Welcome to the RS Components India website. If you're based in the United States, please visit our International website www.rs-export.com
Bracket for 31x15mm chain link trunking

Image representative of range only

Specifications

Trunking Accessory Type End Bracket
Material Nylon
Series Closed Link
Height 31mm
Width 15mm
Dimensions 31x15mm
Still not found what you are looking for?
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button.
Find

Closed Link Brackets

Allows cables or pipes to be threaded through the links

Chain Link Trunking - Cable Chains Chain Link Trunking

Lightweight nylon chain link trunking for protection of machine service components such as cables, pneumatic and hydraulic pipes when used in robotics and other applications where services are required to move with the movement of the machinery. The chain may be used in ambient temperatures between -25°C and +125°C and is durable against harsh corrosive environments as found in refineries and machine applications, or areas where chemical fumes, refrigeration fluids, lubricating oils and solvents are present.,For all types the connecting pivot pins may be removed facilitating assembly of different size lengths. Mounting brackets are available seperately, brackets are supplied in sets of two. Brackets for Double Sided Trunking supplied with tie wraps.,All types of chain link trunking are supplied in approx. one metre lengths.


Found an error?



If you have spotted an error in this product's information please tell us about it below.

RS Stock No.: 454-6279