Technical Document
Specifications
Brand
CALOutput Type
Relay
Supply Voltage
24 V ac/dc
Size
48 x 24 (1/32 DIN)mm
Number of Outputs
2
Minimum Operating Temperature
+50°C
Maximum Operating Temperature
0°C
Temperature Range
0 → +50 °C
Display Type
LED
IP Rating
IP65
Series
3200
Range
CAL 3200
Panel Depth
102mm
Display Colour
Green
Country of Origin
United Kingdom
Product details
CAL 3200 Series Temperature Controller
The CAL 3200 temperature controller is designed for easy use and installation and is reliable within the most demanding process and manufacturing applications. Suitable for use in a 1/32DIN panel cut out and is suitable for a wide range of environments.
Designed for a variety of applications, the CAL3200 is made for use in both industrial and scientific environments. The impact resistant, smoked fascia has large rubberised buttons with positive feedback for trusted operation. This aids both in user functionality and durability over time, with reliability that typical operation will remain consistent and without fail.
Features and Benefits
Ultra-compact 24mm x 48mm profile
Universal 1/32DIN Input
Auto tune PID
Dual 2A relay output plus SSR drive
IP65 / NEMA 4X sealed fascia
4 bright 10mm LED display digits
Positive feel buttons
5 alarm modes
9 thermocouples, RTD/PT100 inputs
Removable rear screw terminal block
Available in 12V, 24V and 90/264V supply
PID tuning is simple and efficient whilst the unique DAC function minimises overshoot. The one shot autotune algorithm
The IP65 / NEMA 4X sealed fascia gives full protection against dust as well as low pressure water jets from any direction to ensure reliability in wet or heavy dust areas over time and with the addition of large rubberised buttons, use in any environment is easy.
9 thermocouples as well as RTD and PT100 inputs cover all popular sensor types and are linearised over their full usable range for maximum functionality in any sector. The 3200s 5 alarm modes gives flexibly in application with both deviation and full scale alarm options. Choosing between high, low or band deviation alarms as well as high and low full scale alarms, almost any application can be catered for.
Other Models
730-004 CAL 320000 - 90/264V model
196-6305 CAL 320040 - 12V model
196-6311 CAL 320050 - 24V model
CAL Temperature Controllers
Stock information temporarily unavailable.
Please check again later.
₹ 43,747.02
Each (Exc. GST)
₹ 51,621.48
Each (Including GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 43,747.02
Each (Exc. GST)
₹ 51,621.48
Each (Including GST)
1
Technical Document
Specifications
Brand
CALOutput Type
Relay
Supply Voltage
24 V ac/dc
Size
48 x 24 (1/32 DIN)mm
Number of Outputs
2
Minimum Operating Temperature
+50°C
Maximum Operating Temperature
0°C
Temperature Range
0 → +50 °C
Display Type
LED
IP Rating
IP65
Series
3200
Range
CAL 3200
Panel Depth
102mm
Display Colour
Green
Country of Origin
United Kingdom
Product details
CAL 3200 Series Temperature Controller
The CAL 3200 temperature controller is designed for easy use and installation and is reliable within the most demanding process and manufacturing applications. Suitable for use in a 1/32DIN panel cut out and is suitable for a wide range of environments.
Designed for a variety of applications, the CAL3200 is made for use in both industrial and scientific environments. The impact resistant, smoked fascia has large rubberised buttons with positive feedback for trusted operation. This aids both in user functionality and durability over time, with reliability that typical operation will remain consistent and without fail.
Features and Benefits
Ultra-compact 24mm x 48mm profile
Universal 1/32DIN Input
Auto tune PID
Dual 2A relay output plus SSR drive
IP65 / NEMA 4X sealed fascia
4 bright 10mm LED display digits
Positive feel buttons
5 alarm modes
9 thermocouples, RTD/PT100 inputs
Removable rear screw terminal block
Available in 12V, 24V and 90/264V supply
PID tuning is simple and efficient whilst the unique DAC function minimises overshoot. The one shot autotune algorithm
The IP65 / NEMA 4X sealed fascia gives full protection against dust as well as low pressure water jets from any direction to ensure reliability in wet or heavy dust areas over time and with the addition of large rubberised buttons, use in any environment is easy.
9 thermocouples as well as RTD and PT100 inputs cover all popular sensor types and are linearised over their full usable range for maximum functionality in any sector. The 3200s 5 alarm modes gives flexibly in application with both deviation and full scale alarm options. Choosing between high, low or band deviation alarms as well as high and low full scale alarms, almost any application can be catered for.
Other Models
730-004 CAL 320000 - 90/264V model
196-6305 CAL 320040 - 12V model
196-6311 CAL 320050 - 24V model