Broadcom2.1 V, 3.1 V RGB LED PLCC 4 SMD, ASMB-LTC1-0A3A5

RS Stock No.: 146-6125Brand: BroadcomManufacturers Part No.: ASMB-LTC1-0A3A5
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

RGB

Package Type

PLCC 4

Mounting Type

Surface Mount

Number of LEDs

3

Forward Voltage

2.1 V, 3.1 V

Luminous Intensity

2240 (Green) mcd, 560 (Blue) mcd, 900 (Red) mcd

Number of Pins

4

Viewing Angle

115 °

Lens Shape

Rectangle

Dominant Wavelength

470 / 530 / 625 nm

Dimensions

2.8 x 3.2 x 1.9mm

Forward Current

100mA

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Broadcom2.1 V, 3.1 V RGB LED PLCC 4 SMD, ASMB-LTC1-0A3A5
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

sticker-1112

P.O.A.

Broadcom2.1 V, 3.1 V RGB LED PLCC 4 SMD, ASMB-LTC1-0A3A5
Stock information temporarily unavailable.
sticker-1112

Technical Document

Specifications

LED Colours

RGB

Package Type

PLCC 4

Mounting Type

Surface Mount

Number of LEDs

3

Forward Voltage

2.1 V, 3.1 V

Luminous Intensity

2240 (Green) mcd, 560 (Blue) mcd, 900 (Red) mcd

Number of Pins

4

Viewing Angle

115 °

Lens Shape

Rectangle

Dominant Wavelength

470 / 530 / 625 nm

Dimensions

2.8 x 3.2 x 1.9mm

Forward Current

100mA

Country of Origin

China