Technical Document
Specifications
Brand
Box EnclosuresExternal Length
80.5 mm
External Width
169.8 mm
External Height
53.5 mm
External Dimensions
80.5 x 169.8 x 53.5mm
Colour
Black
IP Rating
IP65, NEMA 4
Series
BEX Series 4
Weight
453.6g
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Box Enclosures BEX Series 4 Black Project Box, 80.5 x 169.8 x 53.5mm
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Box Enclosures BEX Series 4 Black Project Box, 80.5 x 169.8 x 53.5mm
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Box EnclosuresExternal Length
80.5 mm
External Width
169.8 mm
External Height
53.5 mm
External Dimensions
80.5 x 169.8 x 53.5mm
Colour
Black
IP Rating
IP65, NEMA 4
Series
BEX Series 4
Weight
453.6g
Country of Origin
China