8888 Filter Fan, 115 V ac, AC Operation, 100m³/h Filtered, IP43, 255 x 255mm

RS Stock No.: 282-1073Brand: BJ EnclosuresManufacturers Part No.: GRV2500222
View all in Filter Fans

Technical Document

Specifications

Noise Level

53dB

Filtered Air Flow

100m³/h

Input Current

260mA

Input Power Rating

16W

AC or DC Operation

AC

Face Dimensions

255 x 255mm

Installation Depth

90mm

Supply Voltage

115 V ac

Face Height

255mm

Face Width

255mm

IP Rating

IP43

Country of Origin

Italy

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

8888 Filter Fan, 115 V ac, AC Operation, 100m³/h Filtered, IP43, 255 x 255mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

8888 Filter Fan, 115 V ac, AC Operation, 100m³/h Filtered, IP43, 255 x 255mm
Stock information temporarily unavailable.

Technical Document

Specifications

Noise Level

53dB

Filtered Air Flow

100m³/h

Input Current

260mA

Input Power Rating

16W

AC or DC Operation

AC

Face Dimensions

255 x 255mm

Installation Depth

90mm

Supply Voltage

115 V ac

Face Height

255mm

Face Width

255mm

IP Rating

IP43

Country of Origin

Italy