Welcome to the RS Components India website. If you're based in the United States, please visit our International website www.rs-export.com
Series 680 3 way cable mount socket,5A

Image representative of range only

Price Each

Please log in to see the latest prices Register/LogIn
Qty Unit Price
1 568.76 Rs
15 546.01 Rs
50 531.82 Rs
100 518.36 Rs
250 505.56 Rs
In stock in the UK
Add
(Order in multiples of 1)
  • RoHS Status
  • RS Stock No. 129-8848
  • Brand Binder
  • Mfr Part No. 09-0306-00-03

Specifications

Number Of Contacts 3
Connector Size Miniature
Mounting Type Cable Mount
Termination Method Solder
Contact Material Bronze
Contact Plating Silver
Contact Gender Female
Body Orientation Straight
Current Rating 7A
Minimum Operating Temperature -40°C
Maximum Operating Temperature +85°C
Voltage Rating 250 V
Still not found what you are looking for?
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button.
Find

Miniature Connectors - Male and Female Cable Connectors - Series 680

Series 680 miniature M16 male and female cable connectors with IP40 ingress protection. These miniature M16 male and female cable connectors have screw locking according to IEC 60130-9 and good EMI characteristics.

Contact Resistance≤5 mΩ
Insulation Resistance>1012 Ω
Contact Plating 
3 - 8 way4 micron silver
12 way0.8 micron gold over nickel
Housing MaterialNickel plated Brass
Insulator MaterialGlass filled polyester
Operating Temp.- 40 → + 85°C
Max. Wire Gauge 
3 - 8 way0.75mm2
12 way0.25mm2

Binder 680 Series-Metal

Ideal for medical, instrumentation, process control and machine tool control application, these screw lock coupling connectors provide high reliability, ease of assembly and high mating cycles. The standard DIN style layout ensures compatibility with other circular DIN type connectors.


Found an error?



If you have spotted an error in this product's information please tell us about it below.

RS Stock No.: 129-8848