KYOCERA AVX 4.7μF Electrolytic Tantalum Capacitor 16V dc, TPS Series

RS Stock No.: 136-1533Brand: AVXManufacturers Part No.: TPSA475K016R2000
brand-logo
View all in Tantalum Capacitors

Technical Document

Specifications

Brand

AVX

Technology

Electrolytic

Capacitance

4.7µF

Voltage

16V dc

Mounting Type

Surface Mount

Package/Case

3216-18

Equivalent Series Resistance

Lead Pitch

1.1mm

Tolerance

±10%

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Dimensions

3.2 x 1.6 x 1.6mm

Series

TPS

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Surge Voltage

13 V @ 125 °C

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Dissipation Factor

6%

Terminal Type

SMT

Tolerance Minus

-10%

Polarised

Polar

Leakage Current

0.8 μA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX 4.7μF Electrolytic Tantalum Capacitor 16V dc, TPS Series
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

KYOCERA AVX 4.7μF Electrolytic Tantalum Capacitor 16V dc, TPS Series
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

AVX

Technology

Electrolytic

Capacitance

4.7µF

Voltage

16V dc

Mounting Type

Surface Mount

Package/Case

3216-18

Equivalent Series Resistance

Lead Pitch

1.1mm

Tolerance

±10%

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Dimensions

3.2 x 1.6 x 1.6mm

Series

TPS

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Surge Voltage

13 V @ 125 °C

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Dissipation Factor

6%

Terminal Type

SMT

Tolerance Minus

-10%

Polarised

Polar

Leakage Current

0.8 μA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more