Technical Document
Specifications
Brand
AVXCapacitance
1.5µF
Voltage
35V dc
Mounting Type
Through Hole
Equivalent Series Resistance
6Ω
Lead Pitch
2.5mm
Tolerance
±10%
Height
7mm
Dimensions
4.5 (Dia.) x 7mm
Series
TAP
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Lead Diameter
0.5mm
Tolerance Plus
+10%
Surge Voltage
65 V @ +85 °C
Dielectric Material Family
Tantalum
Minimum Operating Temperature
-55°C
Dissipation Factor
4%
Terminal Type
Radial
Diameter
4.5mm
Tolerance Minus
-10%
Polarised
Polar
Leakage Current
0.5 μA
Product details
TAP Series
A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.
Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance
Stock information temporarily unavailable.
Please check again later.
P.O.A.
25
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
25
Technical Document
Specifications
Brand
AVXCapacitance
1.5µF
Voltage
35V dc
Mounting Type
Through Hole
Equivalent Series Resistance
6Ω
Lead Pitch
2.5mm
Tolerance
±10%
Height
7mm
Dimensions
4.5 (Dia.) x 7mm
Series
TAP
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Lead Diameter
0.5mm
Tolerance Plus
+10%
Surge Voltage
65 V @ +85 °C
Dielectric Material Family
Tantalum
Minimum Operating Temperature
-55°C
Dissipation Factor
4%
Terminal Type
Radial
Diameter
4.5mm
Tolerance Minus
-10%
Polarised
Polar
Leakage Current
0.5 μA
Product details
TAP Series
A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.
Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance