Aurora EN-DE9 Series LED Downlight, 220 → 240 V, 9 W, 3000K

RS Stock No.: 876-5354Brand: AuroraManufacturers Part No.: EN-DE9W/30
brand-logo
View all in Cabinet Lighting

Technical Document

Specifications

Brand

Aurora

Lamp Type

LED

Type

Downlight

Voltage Rating

220 → 240 V

Diameter

88mm

Wattage

9 W

Colour Temperature

3000K

Light Colour

Warm White

Dimmable

Yes

Model

EN-DE9W/30

EU Energy Efficiency Rating

A

Standards Met

BS EN ISO 140-3:1955, BS EN ISO 140-6:1988, ErP Compliant

Cut-out Size

65 → 72mm

Series

EN-DE9

Lamp Base

E9

Lamp Supplied

Yes

Finish

White

Country of Origin

China

Product details

Aurora IP65 Fire Rated LEDDimmable Downlight

The Aurora IP65 fire rated Dimmable LED down light comes with an integrated LED driver included, high output 9W LED lamp and Fastfix Loop in, loop out connector, making this Down light very quick and easy to install. This Aurora Dimmable LED Down light has been tested in 30, 60 and 90 minute fire rated ceilings. The IP65 rating also means that this LED down light can be installed in bathrooms and shower cubicles.

IP65 Rated
Integrated LED driver
ErP compliant - High colour rendering index (Ra) >80
Dimmable with most leading/trailing edge dimmers
Tested in 30, 60 and 90 minute fire rated ceilings
Life to 70% lumen maintenance (L70) - 25,000 hours

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Aurora EN-DE9 Series LED Downlight, 220 → 240 V, 9 W, 3000K
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Aurora EN-DE9 Series LED Downlight, 220 → 240 V, 9 W, 3000K
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Aurora

Lamp Type

LED

Type

Downlight

Voltage Rating

220 → 240 V

Diameter

88mm

Wattage

9 W

Colour Temperature

3000K

Light Colour

Warm White

Dimmable

Yes

Model

EN-DE9W/30

EU Energy Efficiency Rating

A

Standards Met

BS EN ISO 140-3:1955, BS EN ISO 140-6:1988, ErP Compliant

Cut-out Size

65 → 72mm

Series

EN-DE9

Lamp Base

E9

Lamp Supplied

Yes

Finish

White

Country of Origin

China

Product details

Aurora IP65 Fire Rated LEDDimmable Downlight

The Aurora IP65 fire rated Dimmable LED down light comes with an integrated LED driver included, high output 9W LED lamp and Fastfix Loop in, loop out connector, making this Down light very quick and easy to install. This Aurora Dimmable LED Down light has been tested in 30, 60 and 90 minute fire rated ceilings. The IP65 rating also means that this LED down light can be installed in bathrooms and shower cubicles.

IP65 Rated
Integrated LED driver
ErP compliant - High colour rendering index (Ra) >80
Dimmable with most leading/trailing edge dimmers
Tested in 30, 60 and 90 minute fire rated ceilings
Life to 70% lumen maintenance (L70) - 25,000 hours