Technical Document
Specifications
Brand
ArcolResistance
1.5kΩ
Power Rating
50W
Tolerance
±5%
Series
AP851
Package/Case
TO-220
Temperature Coefficient
±100ppm/°C
Lead Pitch
5.34mm
Country of Origin
China
Product details
AP851 Series 50 Watts TO-220 High Power Resistors
The AP851 series Non-inductive 50 Watt high power T0220 resistor pack with a very low thermal resistance. Applications for the AP851 series include:- High frequency emitter circuits in switching power supplies; voltage regulation; low energy pulse loading
50 Watts at 25˚C case temperature on heat sink (Using thermal grease)
Single Moulded case for protection
Easy to mount to heat sink via single screw mounting hole
Electrically isolated case
Stock information temporarily unavailable.
Please check again later.
P.O.A.
50
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
50
Technical Document
Specifications
Brand
ArcolResistance
1.5kΩ
Power Rating
50W
Tolerance
±5%
Series
AP851
Package/Case
TO-220
Temperature Coefficient
±100ppm/°C
Lead Pitch
5.34mm
Country of Origin
China
Product details
AP851 Series 50 Watts TO-220 High Power Resistors
The AP851 series Non-inductive 50 Watt high power T0220 resistor pack with a very low thermal resistance. Applications for the AP851 series include:- High frequency emitter circuits in switching power supplies; voltage regulation; low energy pulse loading
50 Watts at 25˚C case temperature on heat sink (Using thermal grease)
Single Moulded case for protection
Easy to mount to heat sink via single screw mounting hole
Electrically isolated case