ANVIZ T50 Door Entry including Fingerprint Access Control

RS Stock No.: 117-6099Brand: ANVIZManufacturers Part No.: T50
brand-logo
View all in Door Entry Systems

Technical Document

Specifications

Brand

Anviz

System Type

Fingerprint Access Control

Series

T50

Colour or Monochrome Display

Colour

Height

144 mm

Depth

40 mm

Width

74mm

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ANVIZ T50 Door Entry including Fingerprint Access Control
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

ANVIZ T50 Door Entry including Fingerprint Access Control
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Anviz

System Type

Fingerprint Access Control

Series

T50

Colour or Monochrome Display

Colour

Height

144 mm

Depth

40 mm

Width

74mm

Country of Origin

China