AMT 2514 12.2in 5-wire Resistive Touch Screen Overlay, 250.87 x 189.4mm

RS Stock No.: 710-5247Brand: AMTManufacturers Part No.: 2514
brand-logo
View all in Touch Screen Overlays

Technical Document

Specifications

Brand

AMT

Viewing Area Diagonal Size

12.2in

Viewing Area Dimensions

250.87 x 189.4mm

External Dimensions

270.9 x 205.5mm

Active Area

248.8 x 187.4mm

Sensor Type

5 Wire Resistive

Termination Type

5-Pin Female Connector with AMP-C Contacts

Touch Interface Type

Finger, Gloved Hand, Stylus Pen

Active Area Height

248.87mm

Active Area Width

187.4mm

External Height

205.5 mm, 270.9 mm

External Width

205.5mm

Viewing Area Height

250.87mm

Viewing Area Width

189.4mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

AMT 2514 12.2in 5-wire Resistive Touch Screen Overlay, 250.87 x 189.4mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

AMT 2514 12.2in 5-wire Resistive Touch Screen Overlay, 250.87 x 189.4mm
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

AMT

Viewing Area Diagonal Size

12.2in

Viewing Area Dimensions

250.87 x 189.4mm

External Dimensions

270.9 x 205.5mm

Active Area

248.8 x 187.4mm

Sensor Type

5 Wire Resistive

Termination Type

5-Pin Female Connector with AMP-C Contacts

Touch Interface Type

Finger, Gloved Hand, Stylus Pen

Active Area Height

248.87mm

Active Area Width

187.4mm

External Height

205.5 mm, 270.9 mm

External Width

205.5mm

Viewing Area Height

250.87mm

Viewing Area Width

189.4mm

Country of Origin

Taiwan, Province Of China