ALPHA DEARBORN Black 25 mm² Hook Up Wire, 4 AWG, 133/0.45 mm, 30.5m, PVC Insulation

RS Stock No.: 904-3784Brand: ALPHA DEARBORNManufacturers Part No.: 784133 BK005
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Cross Sectional Area

25 mm²

Sheath Colour

Black

American Wire Gauge

4 AWG

Cable Shape

Wire/Single Core

Core Strands

133/0.45 mm

Length

30.5m

Insulation material

PVC

Voltage Rating

600 V

Outer Diameter

10.03mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-20°C

Conductor Material

Tinned Copper

Wire Style

UL3239

Standards Met

CA Prop 65, CSA AWM I A/B FT1 & TEW 105, CSA Certified, RoHS Compliant, UL AWM 1232/1283 VW-1, UL MTW, UL Recognized, UL THW

Shield Type

None

Insulation Wall Thickness

1.6mm

Size of Strands

0.45 mm

Number of Strands

133

Country of Origin

United States

Product details

Alpha Wire 600 V PVC Hook Up Wire

When every application is critical and wire failure is not an option, choose Alpha Wire PVC hook up wire as your solution. PVC hook up wire benefits from good abrasion resistance and excellent fire resistance. This 600 V PVC hook up wire can be used in temperatures ranging from -20°C to +105°C depending on the application.

Features and Benefits

Stranded or solid tinned copper conductors protecting the wires from corrosion and increasing efficiency in hot and humid environments

Colour-coded insulation for easy circuit identification

Easy to handle, strip and terminate

PVC insulation

Available in lengths of 100 ft (30.5 m) and 1000 ft (305 m)

Product Applications

Hook up wire can be used for a broad range of applications, whether that be in a control cabinet, high-temperature oven, or in a specialised machine tool.

Alpha Wire’s FIT heat-shrink tubing and FIT wire management system can both be used with the Alpha Wire hook up wire range and are an ideal for solving many challenges in electrical and electronic wiring.

Standards

UL AWM 1015, 1028, 1230, 1231, 1232, 1283, 1284, UL MTW (22 to 1/0 AWG), UL THW (6 to 1/0 AWG), CSA AWM I A/B FT1 and TEW 105, UL VW-1

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ALPHA DEARBORN Black 25 mm² Hook Up Wire, 4 AWG, 133/0.45 mm, 30.5m, PVC Insulation
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

ALPHA DEARBORN Black 25 mm² Hook Up Wire, 4 AWG, 133/0.45 mm, 30.5m, PVC Insulation
Stock information temporarily unavailable.

Technical Document

Specifications

Cross Sectional Area

25 mm²

Sheath Colour

Black

American Wire Gauge

4 AWG

Cable Shape

Wire/Single Core

Core Strands

133/0.45 mm

Length

30.5m

Insulation material

PVC

Voltage Rating

600 V

Outer Diameter

10.03mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-20°C

Conductor Material

Tinned Copper

Wire Style

UL3239

Standards Met

CA Prop 65, CSA AWM I A/B FT1 & TEW 105, CSA Certified, RoHS Compliant, UL AWM 1232/1283 VW-1, UL MTW, UL Recognized, UL THW

Shield Type

None

Insulation Wall Thickness

1.6mm

Size of Strands

0.45 mm

Number of Strands

133

Country of Origin

United States

Product details

Alpha Wire 600 V PVC Hook Up Wire

When every application is critical and wire failure is not an option, choose Alpha Wire PVC hook up wire as your solution. PVC hook up wire benefits from good abrasion resistance and excellent fire resistance. This 600 V PVC hook up wire can be used in temperatures ranging from -20°C to +105°C depending on the application.

Features and Benefits

Stranded or solid tinned copper conductors protecting the wires from corrosion and increasing efficiency in hot and humid environments

Colour-coded insulation for easy circuit identification

Easy to handle, strip and terminate

PVC insulation

Available in lengths of 100 ft (30.5 m) and 1000 ft (305 m)

Product Applications

Hook up wire can be used for a broad range of applications, whether that be in a control cabinet, high-temperature oven, or in a specialised machine tool.

Alpha Wire’s FIT heat-shrink tubing and FIT wire management system can both be used with the Alpha Wire hook up wire range and are an ideal for solving many challenges in electrical and electronic wiring.

Standards

UL AWM 1015, 1028, 1230, 1231, 1232, 1283, 1284, UL MTW (22 to 1/0 AWG), UL THW (6 to 1/0 AWG), CSA AWM I A/B FT1 and TEW 105, UL VW-1