Technical Document
Specifications
Brand
AdderType
Extender Pair
Video Connection Type
DVI
Number Of Ports
1
Keyboard/Mouse Connection Type
USB
Number of Displays Supported
1
Transmission Method
Fibre
Maximum Resolution
2560 x 1600
Receiver Dimensions
169 x 120 x 31mm
Extension Distance
4000m
Transmitter Dimensions
169 x 120 x 31mm
Receiver Depth
120mm
Receiver Height
31mm
Receiver Width
169mm
Transmitter Depth
120mm
Transmitter Height
31mm
Transmitter Width
169mm
Country of Origin
United Kingdom
Product details
AdderLink XD150FX KVM Extender
AdderLink XD150FX is a high performance KVM (Keyboard, Video, Mouse) extender. Enables you to locate your critical computing hardware in a secure and temperature controlled environment away from the user work station
Perfect digital video, real-time control
Single duplex LC fibre cable required
Flexible extension distances from 150 m to 4 km
USB 2.0
EDID management
REST API (REpresentational State Transfer)
Web interface control
Plug and Play
Bidirectional CD-quality analogue audio
Resolutions up to 2560 x 1600 at 60 Hz
RS232 with RTS/CTS flow control
Adderlink X-Series KVM Extenders
AdderLink X Series – KVM extension for high density environments and Cat 6 installations,A modular, scaleable extender solution offering flexible control over advanced cable systems. X Series modules can be used in a stand-alone environment or are rack mountable (up to 16 units in a 2U high enclosure) for a compact solution. ,Offering functionality such as digital audio, RS232, skew control and dual video signal support, X Series units provide the solution to a wide range of KVM extension applications.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
AdderType
Extender Pair
Video Connection Type
DVI
Number Of Ports
1
Keyboard/Mouse Connection Type
USB
Number of Displays Supported
1
Transmission Method
Fibre
Maximum Resolution
2560 x 1600
Receiver Dimensions
169 x 120 x 31mm
Extension Distance
4000m
Transmitter Dimensions
169 x 120 x 31mm
Receiver Depth
120mm
Receiver Height
31mm
Receiver Width
169mm
Transmitter Depth
120mm
Transmitter Height
31mm
Transmitter Width
169mm
Country of Origin
United Kingdom
Product details
AdderLink XD150FX KVM Extender
AdderLink XD150FX is a high performance KVM (Keyboard, Video, Mouse) extender. Enables you to locate your critical computing hardware in a secure and temperature controlled environment away from the user work station
Perfect digital video, real-time control
Single duplex LC fibre cable required
Flexible extension distances from 150 m to 4 km
USB 2.0
EDID management
REST API (REpresentational State Transfer)
Web interface control
Plug and Play
Bidirectional CD-quality analogue audio
Resolutions up to 2560 x 1600 at 60 Hz
RS232 with RTS/CTS flow control
Adderlink X-Series KVM Extenders
AdderLink X Series – KVM extension for high density environments and Cat 6 installations,A modular, scaleable extender solution offering flexible control over advanced cable systems. X Series modules can be used in a stand-alone environment or are rack mountable (up to 16 units in a 2U high enclosure) for a compact solution. ,Offering functionality such as digital audio, RS232, skew control and dual video signal support, X Series units provide the solution to a wide range of KVM extension applications.