Technical Document
Specifications
Brand
ABUSIndoor/Outdoor
Indoor, Outdoor
Power Over Ethernet
Yes
Vandal Resistant
Yes
IR
Yes
IP Rating
IP66
Focal Length
2.8mm
Sensor Type
1/3 in Progressive Scan CMOS
Depth
100 mm
Height
53 mm
Width
97mm
Country of Origin
China
Product details
ABUS Universal IP Mini Dome IR 1080p Camera
The ABUS Universal IP Mini Dome is a discrete camera that provides an overview of indoor and outdoor areas. The IP Mini Dome monitors across a 106° range. The combination of flat design, wide angle and full HD offers ample coverage of large spaces and premises. Motion detection and DWDR backlight compensation are built in
Full HD 1080p resolution: 1920 x 1080 @ 25 fps
2.8 mm fixed lens
micro-SD card slot for internal data storage (max. 128 GB)
Day/night switching with electromechanical IR swivel filter (ICR)
DWDR function to compensate for image contrasts
Power over Ethernet (PoE)
ONVIF compatible
Ideal for use in areas with low ceilings.
Housing protected against vandalism (IK08) with IP66 protection class
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
ABUSIndoor/Outdoor
Indoor, Outdoor
Power Over Ethernet
Yes
Vandal Resistant
Yes
IR
Yes
IP Rating
IP66
Focal Length
2.8mm
Sensor Type
1/3 in Progressive Scan CMOS
Depth
100 mm
Height
53 mm
Width
97mm
Country of Origin
China
Product details
ABUS Universal IP Mini Dome IR 1080p Camera
The ABUS Universal IP Mini Dome is a discrete camera that provides an overview of indoor and outdoor areas. The IP Mini Dome monitors across a 106° range. The combination of flat design, wide angle and full HD offers ample coverage of large spaces and premises. Motion detection and DWDR backlight compensation are built in
Full HD 1080p resolution: 1920 x 1080 @ 25 fps
2.8 mm fixed lens
micro-SD card slot for internal data storage (max. 128 GB)
Day/night switching with electromechanical IR swivel filter (ICR)
DWDR function to compensate for image contrasts
Power over Ethernet (PoE)
ONVIF compatible
Ideal for use in areas with low ceilings.
Housing protected against vandalism (IK08) with IP66 protection class