Technical Document
Specifications
Brand
AbraconStandard Frequency
48MHz
Mounting Type
Surface Mount
Load Capacitance
18pF
Package Type
HC-49-US SMD
Pin Count
2
Length
11.5mm
Width_SC_PC
4.8mm
Height
4.2mm
Dimensions
11.5 x 4.7 x 4.2mm
Frequency Tolerance
±20ppm
Frequency Stability
±20ppm
Series Resistance
80Ω
Maximum Operating Temperature
70°C
Minimum Operating Temperature
-20°C
PRICED TO CLEAR
Yes
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
10
Technical Document
Specifications
Brand
AbraconStandard Frequency
48MHz
Mounting Type
Surface Mount
Load Capacitance
18pF
Package Type
HC-49-US SMD
Pin Count
2
Length
11.5mm
Width_SC_PC
4.8mm
Height
4.2mm
Dimensions
11.5 x 4.7 x 4.2mm
Frequency Tolerance
±20ppm
Frequency Stability
±20ppm
Series Resistance
80Ω
Maximum Operating Temperature
70°C
Minimum Operating Temperature
-20°C
PRICED TO CLEAR
Yes
Country of Origin
China