Technical Document
Specifications
Brand
ABBSeries
KL70
Component Type
Beacon
Current Type
AC, DC
Light Effect
Steady
Lamp Included
Yes
Bulb Type
LED
Supply Voltage
24 V ac/dc
IP Rating
IP54
Minimum Temperature
-20°C
Housing Colour
Green
Maximum Temperature
+50°C
Country of Origin
Germany
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
ABB KL70 Series Steady Effect LED Beacon, 24 V ac/dc, LED Bulb, AC, DC, IP54
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
ABB KL70 Series Steady Effect LED Beacon, 24 V ac/dc, LED Bulb, AC, DC, IP54
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
ABBSeries
KL70
Component Type
Beacon
Current Type
AC, DC
Light Effect
Steady
Lamp Included
Yes
Bulb Type
LED
Supply Voltage
24 V ac/dc
IP Rating
IP54
Minimum Temperature
-20°C
Housing Colour
Green
Maximum Temperature
+50°C
Country of Origin
Germany