Technical Document
Specifications
Brand
ABBSeries
LiYY
Number of Cores
3
Cross Sectional Area
0.14 mm²
Screened/Unscreened
Unscreened
Length
50m
Sheath Colour
Grey
American Wire Gauge
26 AWG
Outer Diameter
3.9mm
Sheath Material
Polyvinyl Chloride PVC
Core Strands
18/0.1 mm
Minimum Bend Radius
10 x D
Conductor Material
Copper
Voltage Rating
250 V
Earth Cable
No
Maximum Operating Temperature
+80°C
Conductor Resistance
131 Ω/km
Insulation material
PVC
Current Rating
1.5 A
Minimum Operating Temperature
-5°C
Filler Material
PVC
Country of Origin
Germany
Product details
Core construction 18 x 0.10 mm (0.14 mm2)
Unshielded LiYY
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
ABBSeries
LiYY
Number of Cores
3
Cross Sectional Area
0.14 mm²
Screened/Unscreened
Unscreened
Length
50m
Sheath Colour
Grey
American Wire Gauge
26 AWG
Outer Diameter
3.9mm
Sheath Material
Polyvinyl Chloride PVC
Core Strands
18/0.1 mm
Minimum Bend Radius
10 x D
Conductor Material
Copper
Voltage Rating
250 V
Earth Cable
No
Maximum Operating Temperature
+80°C
Conductor Resistance
131 Ω/km
Insulation material
PVC
Current Rating
1.5 A
Minimum Operating Temperature
-5°C
Filler Material
PVC
Country of Origin
Germany
Product details