ABB LiYY YY Control Cable, 2 Cores, 0.14 mm², Unscreened, 50m, Grey PVC Sheath, 26 AWG

RS Stock No.: 383-888Brand: ABBManufacturers Part No.: 37.0202.700
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

ABB

Series

LiYY

Number of Cores

2

Cross Sectional Area

0.14 mm²

Screened/Unscreened

Unscreened

Length

50m

Sheath Colour

Grey

American Wire Gauge

26 AWG

Outer Diameter

3.7mm

Sheath Material

Polyvinyl Chloride PVC

Conductor Resistance

131 Ω/km

Insulation material

PVC

Current Rating

1.5 A

Minimum Operating Temperature

-5°C

Filler Material

PVC

Core Strands

18/0.1 mm

Minimum Bend Radius

10 x D

Conductor Material

Copper

Voltage Rating

250 V

Earth Cable

No

Maximum Operating Temperature

+80°C

Country of Origin

Germany

Product details

Core construction 18 x 0.10 mm (0.14 mm2)

Unshielded LiYY

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABB LiYY YY Control Cable, 2 Cores, 0.14 mm², Unscreened, 50m, Grey PVC Sheath, 26 AWG
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

ABB LiYY YY Control Cable, 2 Cores, 0.14 mm², Unscreened, 50m, Grey PVC Sheath, 26 AWG
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ABB

Series

LiYY

Number of Cores

2

Cross Sectional Area

0.14 mm²

Screened/Unscreened

Unscreened

Length

50m

Sheath Colour

Grey

American Wire Gauge

26 AWG

Outer Diameter

3.7mm

Sheath Material

Polyvinyl Chloride PVC

Conductor Resistance

131 Ω/km

Insulation material

PVC

Current Rating

1.5 A

Minimum Operating Temperature

-5°C

Filler Material

PVC

Core Strands

18/0.1 mm

Minimum Bend Radius

10 x D

Conductor Material

Copper

Voltage Rating

250 V

Earth Cable

No

Maximum Operating Temperature

+80°C

Country of Origin

Germany

Product details

Core construction 18 x 0.10 mm (0.14 mm2)

Unshielded LiYY