Welcome to the RS Components India website. If you're based in the United States, please visit our International website www.rs-export.com
Contact Us-RS Components
40kA Single Pole TT 3Ph+N

Image representative of range only

Price Each

Please log in to see the latest prices Register/LogIn
Qty Unit Price
1 35,453.92 Rs
Temporarily out of stock in the UK
Add
(Order in multiples of 1)
  • RoHS Status
  • RS Stock No. 701-8733
  • Brand ABB
  • Mfr Part No. 2CTB803953R0200 - OVR T2 3N 40 275 s P TS

Specifications

Maximum Surge Current 40kA
Voltage Protection Rating 275 V
Electrical Phase 3
Mounting Style DIN Rail
Impulse Discharge Current 20kA
Length 70mm
Width 85mm
Depth 63mm
Minimum Operating Temperature -40°C
Maximum Operating Temperature +80°C
Still not found what you are looking for?
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button.
Find

ABB OVR Series

These surge protection devices are recommended for locations having a high exposure to lightning, for example, light entrances to buildings protected by lightning rods or powered by aerial lines. These products are installed at the entrance of the installation (such as the main distribution board).

Simple DIN rail mounting
IP20 Protection
Operating temperature range: -40°C → +80°C

Industrial Circuit Protection


Found an error?



If you have spotted an error in this product's information please tell us about it below.

RS Stock No.: 701-8733